Part Details for RMGW35K7682DB by Kamaya Inc
Overview of RMGW35K7682DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW35K7682DB
RMGW35K7682DB CAD Models
RMGW35K7682DB Part Data Attributes
|
RMGW35K7682DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW35K7682DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 76800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMGW35K7682DB
This table gives cross-reference parts and alternative options found for RMGW35K7682DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW35K7682DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1210DT76K8 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW35K7682DB vs RMCS1210DT76K8 |
CR-10DLB--76K8 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMGW35K7682DB vs CR-10DLB--76K8 |
RK73H2ELTEB7682D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 76800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMGW35K7682DB vs RK73H2ELTEB7682D |
RK73H2ERTTEB7682D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 76800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMGW35K7682DB vs RK73H2ERTTEB7682D |
MC1210-7682-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RMGW35K7682DB vs MC1210-7682-DTQ |
RS1210K7682DBG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RMGW35K7682DB vs RS1210K7682DBG |
RK73H2ERTTEB7682D | RES,SMT,THICK FILM,76.8K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RMGW35K7682DB vs RK73H2ERTTEB7682D |
NRC-AS25D7682TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | RMGW35K7682DB vs NRC-AS25D7682TRQYF |
CR1210-4W-7682DPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 76800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RMGW35K7682DB vs CR1210-4W-7682DPT |
RC1210K7682DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RMGW35K7682DB vs RC1210K7682DBG |