Part Details for MC1210-7682-DTQ by RCD Components Inc
Overview of MC1210-7682-DTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-682 | Coilcraft Inc | General Purpose Inductor, 6.8uH, 10%, 1 Element, AXIAL LEADED | |
PCH-27-682L | Coilcraft Inc | General Purpose Inductor, 6.8uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
RFB0807-682L | Coilcraft Inc | General Purpose Inductor, 6800uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for MC1210-7682-DTQ
MC1210-7682-DTQ CAD Models
MC1210-7682-DTQ Part Data Attributes
|
MC1210-7682-DTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC1210-7682-DTQ
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 76800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC1210-7682-DTQ
This table gives cross-reference parts and alternative options found for MC1210-7682-DTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-7682-DTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1210DT76K8 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC1210-7682-DTQ vs RMCS1210DT76K8 |
CR-10DLB--76K8 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | MC1210-7682-DTQ vs CR-10DLB--76K8 |
RK73H2ELTEB7682D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 76800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | MC1210-7682-DTQ vs RK73H2ELTEB7682D |
RK73H2ERTTEB7682D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 76800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | MC1210-7682-DTQ vs RK73H2ERTTEB7682D |
RS1210K7682DBG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | MC1210-7682-DTQ vs RS1210K7682DBG |
RK73H2ERTTEB7682D | RES,SMT,THICK FILM,76.8K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | MC1210-7682-DTQ vs RK73H2ERTTEB7682D |
NRC-AS25D7682TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | MC1210-7682-DTQ vs NRC-AS25D7682TRQYF |
RMGW35K7682DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | MC1210-7682-DTQ vs RMGW35K7682DB |
CR1210-4W-7682DPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 76800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | MC1210-7682-DTQ vs CR1210-4W-7682DPT |
RC1210K7682DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 76800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | MC1210-7682-DTQ vs RC1210K7682DBG |