RMGW35K2873FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RMGW35K2873FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for RMGW35K2873FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMGW35K2873FB by Kamaya Inc

RMGW35K2873FB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
287000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMGW35K2873FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RMGW35K2873FB

This table gives cross-reference parts and alternative options found for RMGW35K2873FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW35K2873FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC1/4-2873FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RMGW35K2873FB vs RMC1/4-2873FB
MC1210P-2873-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc RMGW35K2873FB vs MC1210P-2873-FB101
MC1210P-2873-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.33W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT RCD Components Inc RMGW35K2873FB vs MC1210P-2873-FT101W
RC1210K2873FTG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RMGW35K2873FB vs RC1210K2873FTG
MC1210-2873-FTQ Fixed Resistor, Metal Glaze/thick Film, 0.33W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc RMGW35K2873FB vs MC1210-2873-FTQ
MC1210-2873-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc RMGW35K2873FB vs MC1210-2873-FB101
CR-10FLA--287K Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RMGW35K2873FB vs CR-10FLA--287K
NMCT1210FG287K RESISTOR, 0.33W, 1%, 100ppm, 287000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMGW35K2873FB vs NMCT1210FG287K
MC1210-2873-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.33W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT RCD Components Inc RMGW35K2873FB vs MC1210-2873-FT101W
MC1210-2873-FTW Fixed Resistor, Metal Glaze/thick Film, 0.33W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT RCD Components Inc RMGW35K2873FB vs MC1210-2873-FTW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMGW35K2873FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMGW35K2873FB by Kamaya Inc

  • Please alert me when RMGW35K2873FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMGW35K2873FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMGW35K2873FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMGW35K2873FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMGW35K2873FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMGW35K2873FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: