MC1210-2873-FTW
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of MC1210-2873-FTW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC1210-2873-FTW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC1210-2873-FTW by RCD Components Inc

MC1210-2873-FTW
RCD Components Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
compliant
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
287000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MC1210-2873-FTW
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for MC1210-2873-FTW

This table gives cross-reference parts and alternative options found for MC1210-2873-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-2873-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC1/4-2873FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc MC1210-2873-FTW vs RMC1/4-2873FB
MC1210P-2873-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc MC1210-2873-FTW vs MC1210P-2873-FB101
MC1210P-2873-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.33W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT RCD Components Inc MC1210-2873-FTW vs MC1210P-2873-FT101W
RC1210K2873FTG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd MC1210-2873-FTW vs RC1210K2873FTG
RMGW35K2873FB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc MC1210-2873-FTW vs RMGW35K2873FB
MC1210-2873-FTQ Fixed Resistor, Metal Glaze/thick Film, 0.33W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc MC1210-2873-FTW vs MC1210-2873-FTQ
MC1210-2873-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc MC1210-2873-FTW vs MC1210-2873-FB101
CR-10FLA--287K Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp MC1210-2873-FTW vs CR-10FLA--287K
NMCT1210FG287K RESISTOR, 0.33W, 1%, 100ppm, 287000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MC1210-2873-FTW vs NMCT1210FG287K
MC1210-2873-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.33W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT RCD Components Inc MC1210-2873-FTW vs MC1210-2873-FT101W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1210-2873-FTW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1210-2873-FTW by RCD Components Inc

  • Please alert me when MC1210-2873-FTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC1210-2873-FTW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1210-2873-FTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC1210-2873-FTW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1210-2873-FTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1210-2873-FTW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: