Part Details for RMGW35K1072DB by Kamaya Inc
Overview of RMGW35K1072DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW35K1072DB
RMGW35K1072DB CAD Models
RMGW35K1072DB Part Data Attributes
|
RMGW35K1072DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW35K1072DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMGW35K1072DB
This table gives cross-reference parts and alternative options found for RMGW35K1072DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW35K1072DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-4W-1072DPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RMGW35K1072DB vs CR1210-4W-1072DPT |
CR1210D10K7D50 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | RMGW35K1072DB vs CR1210D10K7D50 |
MC1210-1072-DT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RMGW35K1072DB vs MC1210-1072-DT |
RM14D1072CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMGW35K1072DB vs RM14D1072CTDK-X |
RS1210K1072DCL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RMGW35K1072DB vs RS1210K1072DCL |
RK73H2ETTDB1072D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMGW35K1072DB vs RK73H2ETTDB1072D |
CR-10DLB--10K7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMGW35K1072DB vs CR-10DLB--10K7 |
RS1210K1072DBL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RMGW35K1072DB vs RS1210K1072DBL |
CR-10DLA--10K7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMGW35K1072DB vs CR-10DLA--10K7 |
RK73H2ERTTEB1072D | RES,SMT,THICK FILM,10.7K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RMGW35K1072DB vs RK73H2ERTTEB1072D |