There are no models available for this part yet.
Overview of MC1210-1072-DT by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
107220-HMC373LP3 | Analog Devices | HMC373LP3 Evaluation PCB | |
LT1072CT#06PBF | Analog Devices | 1.25A Hi Eff Sw Reg | |
LT1072CSW#PBF | Analog Devices | 1.25A Hi Eff Sw Reg |
CAD Models for MC1210-1072-DT by RCD Components Inc
Part Data Attributes for MC1210-1072-DT by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for MC1210-1072-DT
This table gives cross-reference parts and alternative options found for MC1210-1072-DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1210-1072-DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-4W-1072DPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | MC1210-1072-DT vs CR1210-4W-1072DPT |
CR1210D10K7D50 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | MC1210-1072-DT vs CR1210D10K7D50 |
RM14D1072CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | MC1210-1072-DT vs RM14D1072CTDK-X |
RS1210K1072DCL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | MC1210-1072-DT vs RS1210K1072DCL |
RK73H2ETTDB1072D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | MC1210-1072-DT vs RK73H2ETTDB1072D |
CR-10DLB--10K7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | MC1210-1072-DT vs CR-10DLB--10K7 |
RS1210K1072DBL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | MC1210-1072-DT vs RS1210K1072DBL |
CR-10DLA--10K7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | MC1210-1072-DT vs CR-10DLA--10K7 |
RK73H2ERTTEB1072D | RES,SMT,THICK FILM,10.7K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | MC1210-1072-DT vs RK73H2ERTTEB1072D |
SF10H1072DBL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | MC1210-1072-DT vs SF10H1072DBL |