RMGW32K5622FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RMGW32K5622FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for RMGW32K5622FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMGW32K5622FB by Kamaya Inc

RMGW32K5622FB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
56200 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMGW32K5622FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RMGW32K5622FB

This table gives cross-reference parts and alternative options found for RMGW32K5622FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K5622FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1206-4W-5622FPT Fixed Resistor, 0.25W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, VENKEL LTD RMGW32K5622FB vs CR1206-4W-5622FPT
RM12F5622CTDK Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics RMGW32K5622FB vs RM12F5622CTDK
CRCW120656K2FKTB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE Vishay Intertechnologies RMGW32K5622FB vs CRCW120656K2FKTB
MC1206S4F5622T5E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SPC Multicomp RMGW32K5622FB vs MC1206S4F5622T5E
1206S4F5622CA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RMGW32K5622FB vs 1206S4F5622CA
RMSW32K5622FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RMGW32K5622FB vs RMSW32K5622FB
1206S4F5622C4 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RMGW32K5622FB vs 1206S4F5622C4
PWR12F5622TEO Fixed Resistor, 0.3333W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics RMGW32K5622FB vs PWR12F5622TEO
RC1206FR-0756K2P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RMGW32K5622FB vs RC1206FR-0756K2P
NRC12F5622TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RMGW32K5622FB vs NRC12F5622TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMGW32K5622FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMGW32K5622FB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMGW32K5622FB would you like to use for your alert(s)?
  • Please alert me when RMGW32K5622FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMGW32K5622FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMGW32K5622FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMGW32K5622FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMGW32K5622FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMGW32K5622FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: