Part Details for 1206S4F5622C4 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F5622C4 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F5622C4
1206S4F5622C4 CAD Models
1206S4F5622C4 Part Data Attributes
|
1206S4F5622C4
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F5622C4
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F5622C4
This table gives cross-reference parts and alternative options found for 1206S4F5622C4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F5622C4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-5622-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4F5622C4 vs MC1206P-5622-FT101Q |
FCF06FS-5622-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 1206S4F5622C4 vs FCF06FS-5622-W |
ESR18EZPF5622 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | 1206S4F5622C4 vs ESR18EZPF5622 |
MC1206-5622-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4F5622C4 vs MC1206-5622-FT101Q |
1206S4F5622BCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F5622C4 vs 1206S4F5622BCE |
NRC12F5622TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | 1206S4F5622C4 vs NRC12F5622TR10F |
1206S4F5622B4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F5622C4 vs 1206S4F5622B4 |
RMC1/8K5622FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | 1206S4F5622C4 vs RMC1/8K5622FB |
CR1206F56K2P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | 1206S4F5622C4 vs CR1206F56K2P10 |
RCS3216F5622AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | 1206S4F5622C4 vs RCS3216F5622AS |