Part Details for RMGW32K364JB by Kamaya Inc
Overview of RMGW32K364JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32K364JB
RMGW32K364JB CAD Models
RMGW32K364JB Part Data Attributes
|
RMGW32K364JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32K364JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32K364JB
This table gives cross-reference parts and alternative options found for RMGW32K364JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32K364JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1206-4W-364JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RMGW32K364JB vs CRS1206-4W-364JT |
NMCT1206JT360K | RESISTOR, 0.25W, 5%, 100ppm, 360000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW32K364JB vs NMCT1206JT360K |
RS06K364JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMGW32K364JB vs RS06K364JBL |
CR-06JP7--360K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMGW32K364JB vs CR-06JP7--360K |
RPC32364JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RMGW32K364JB vs RPC32364JTP |
RC1206JR-07360K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMGW32K364JB vs RC1206JR-07360K |
RMC-18364JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RMGW32K364JB vs RMC-18364JR |
NMCR1206JG360K | RES,SMT,THICK FILM,360K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RMGW32K364JB vs NMCR1206JG360K |
MC1206L6J3603SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RMGW32K364JB vs MC1206L6J3603SE |
CR-06JP6--360K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMGW32K364JB vs CR-06JP6--360K |