Part Details for NMCR1206JG360K by SEI Stackpole Electronics Inc
Overview of NMCR1206JG360K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206JG360K
NMCR1206JG360K CAD Models
NMCR1206JG360K Part Data Attributes
|
NMCR1206JG360K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206JG360K
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,360K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206JG360K
This table gives cross-reference parts and alternative options found for NMCR1206JG360K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206JG360K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1206-4W-364JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NMCR1206JG360K vs CRS1206-4W-364JT |
NMCT1206JT360K | RESISTOR, 0.25W, 5%, 100ppm, 360000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR1206JG360K vs NMCT1206JT360K |
RS06K364JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NMCR1206JG360K vs RS06K364JBL |
CR-06JP7--360K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCR1206JG360K vs CR-06JP7--360K |
RPC32364JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | NMCR1206JG360K vs RPC32364JTP |
RC1206JR-07360K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR1206JG360K vs RC1206JR-07360K |
RMC-18364JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | NMCR1206JG360K vs RMC-18364JR |
MC1206L6J3603SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | NMCR1206JG360K vs MC1206L6J3603SE |
CR-06JP6--360K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCR1206JG360K vs CR-06JP6--360K |
NRC-AS12J364TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | NMCR1206JG360K vs NRC-AS12J364TRF |