RMGW32-6R34FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP

Overview of RMGW32-6R34FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for RMGW32-6R34FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMGW32-6R34FB by Kamaya Inc

RMGW32-6R34FB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
6.34 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMGW32-6R34FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RMGW32-6R34FB

This table gives cross-reference parts and alternative options found for RMGW32-6R34FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32-6R34FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-06FPF--6R34 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RMGW32-6R34FB vs CR-06FPF--6R34
RK73H2BLTED6R34F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RMGW32-6R34FB vs RK73H2BLTED6R34F
RC1206FR-136R34P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RMGW32-6R34FB vs RC1206FR-136R34P
232272916348 RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 6.34ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RMGW32-6R34FB vs 232272916348
AF1206FR-106R34L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RMGW32-6R34FB vs AF1206FR-106R34L
RK73H2BLTE6R34F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RMGW32-6R34FB vs RK73H2BLTE6R34F
AA1206FR-076R34L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RMGW32-6R34FB vs AA1206FR-076R34L
SR1206FR-136R34L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RMGW32-6R34FB vs SR1206FR-136R34L
CRCW12066R34FNEA Fixed Resistor Vishay Intertechnologies RMGW32-6R34FB vs CRCW12066R34FNEA
232272916348L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, YAGEO Corporation RMGW32-6R34FB vs 232272916348L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMGW32-6R34FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMGW32-6R34FB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMGW32-6R34FB would you like to use for your alert(s)?
  • Please alert me when RMGW32-6R34FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMGW32-6R34FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMGW32-6R34FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMGW32-6R34FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMGW32-6R34FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMGW32-6R34FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: