Part Details for SR1206FR-136R34L by YAGEO Corporation
Overview of SR1206FR-136R34L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1206FR-136R34L
SR1206FR-136R34L CAD Models
SR1206FR-136R34L Part Data Attributes
|
SR1206FR-136R34L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206FR-136R34L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR1206FR-136R34L
This table gives cross-reference parts and alternative options found for SR1206FR-136R34L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-136R34L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FPF--6R34 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206FR-136R34L vs CR-06FPF--6R34 |
RK73H2BLTED6R34F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206FR-136R34L vs RK73H2BLTED6R34F |
RC1206FR-136R34P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206FR-136R34L vs RC1206FR-136R34P |
232272916348 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 6.34ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206FR-136R34L vs 232272916348 |
AF1206FR-106R34L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SR1206FR-136R34L vs AF1206FR-106R34L |
RK73H2BLTE6R34F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206FR-136R34L vs RK73H2BLTE6R34F |
AA1206FR-076R34L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206FR-136R34L vs AA1206FR-076R34L |
CRCW12066R34FNEA | Fixed Resistor | Vishay Intertechnologies | SR1206FR-136R34L vs CRCW12066R34FNEA |
232272916348L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | SR1206FR-136R34L vs 232272916348L |
AC1206FR-136R34L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SR1206FR-136R34L vs AC1206FR-136R34L |