Part Details for RMGW10K180FTH by Kamaya Inc
Overview of RMGW10K180FTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW10K180FTH
RMGW10K180FTH CAD Models
RMGW10K180FTH Part Data Attributes
|
RMGW10K180FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW10K180FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMGW10K180FTH
This table gives cross-reference parts and alternative options found for RMGW10K180FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW10K180FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPS18R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMGW10K180FTH vs RK73H1ETTPS18R0F |
NRCW04F18R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMGW10K180FTH vs NRCW04F18R0TRF |
MP003439 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RMGW10K180FTH vs MP003439 |
CR0402-16W-18R0FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RMGW10K180FTH vs CR0402-16W-18R0FPT |
CRCW040218R0FKTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RMGW10K180FTH vs CRCW040218R0FKTDBC |
MCR01MZPF18R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RMGW10K180FTH vs MCR01MZPF18R0 |
ASC0402-18RFT10 | RESISTOR, 0.063W, 1%, 100ppm, 18ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMGW10K180FTH vs ASC0402-18RFT10 |
RK73H1ELTPB18R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMGW10K180FTH vs RK73H1ELTPB18R0F |
RC0402FR-0718RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMGW10K180FTH vs RC0402FR-0718RP |
RGC1/16SK180FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMGW10K180FTH vs RGC1/16SK180FTH |