Part Details for MCR01MZPF18R0 by ROHM Semiconductor
Overview of MCR01MZPF18R0 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPF18R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61286496
|
Verical | Res Thick Film 0402 18 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R Min Qty: 6945 Package Multiple: 1 Date Code: 2144 | Americas - 18724 |
|
$0.0042 / $0.0045 | Buy Now |
DISTI #
C1S625900533179
|
Chip1Stop | Res Thick Film 0402 18 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 18724 |
|
$0.0034 / $0.0045 | Buy Now |
Part Details for MCR01MZPF18R0
MCR01MZPF18R0 CAD Models
MCR01MZPF18R0 Part Data Attributes
|
MCR01MZPF18R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPF18R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPF18R0
This table gives cross-reference parts and alternative options found for MCR01MZPF18R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPF18R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPS18R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPF18R0 vs RK73H1ETTPS18R0F |
NRCW04F18R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | MCR01MZPF18R0 vs NRCW04F18R0TRF |
MP003439 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | MCR01MZPF18R0 vs MP003439 |
CR0402-16W-18R0FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | MCR01MZPF18R0 vs CR0402-16W-18R0FPT |
CRCW040218R0FKTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCR01MZPF18R0 vs CRCW040218R0FKTDBC |
ASC0402-18RFT10 | RESISTOR, 0.063W, 1%, 100ppm, 18ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | MCR01MZPF18R0 vs ASC0402-18RFT10 |
RK73H1ELTPB18R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPF18R0 vs RK73H1ELTPB18R0F |
RC0402FR-0718RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MZPF18R0 vs RC0402FR-0718RP |
RGC1/16SK180FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPF18R0 vs RGC1/16SK180FTH |
AS02FTEX0180 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01MZPF18R0 vs AS02FTEX0180 |