Part Details for RMGW10-3R74FTH by Kamaya Inc
Overview of RMGW10-3R74FTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW10-3R74FTH
RMGW10-3R74FTH CAD Models
RMGW10-3R74FTH Part Data Attributes
|
RMGW10-3R74FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW10-3R74FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.74ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.74 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMGW10-3R74FTH
This table gives cross-reference parts and alternative options found for RMGW10-3R74FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW10-3R74FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0402FR-073R74 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.74ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMGW10-3R74FTH vs AR0402FR-073R74 |
RMC-043R74FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.74ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RMGW10-3R74FTH vs RMC-043R74FR |
9C04021A3R74FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.74ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RMGW10-3R74FTH vs 9C04021A3R74FLPF3 |
CR-02FLF--3R74 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.74ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMGW10-3R74FTH vs CR-02FLF--3R74 |
232270623748 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 200ppm, 3.74ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMGW10-3R74FTH vs 232270623748 |
0402WGF374KTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.74ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMGW10-3R74FTH vs 0402WGF374KTCE |
CR0402-10W-3R74FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.74ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RMGW10-3R74FTH vs CR0402-10W-3R74FPT |
AR0402FR-073R74L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.74ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RMGW10-3R74FTH vs AR0402FR-073R74L |
RK73H1ETTPB3R74F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.74ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMGW10-3R74FTH vs RK73H1ETTPB3R74F |
CR-02FPF--3R74 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.74ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMGW10-3R74FTH vs CR-02FPF--3R74 |