Part Details for 232270623748 by YAGEO Corporation
Overview of 232270623748 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232270623748
232270623748 CAD Models
232270623748 Part Data Attributes
|
232270623748
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232270623748
YAGEO Corporation
RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 200ppm, 3.74ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e4 | |
Manufacturer Series | AR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3.74 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 232270623748
This table gives cross-reference parts and alternative options found for 232270623748. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232270623748, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0402FR-073R74 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.74ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232270623748 vs AR0402FR-073R74 |
RMC-043R74FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.74ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Cinetech Industrial Co Ltd | 232270623748 vs RMC-043R74FR |
9C04021A3R74FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.74ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | 232270623748 vs 9C04021A3R74FLPF3 |
CR-02FLF--3R74 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.74ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 232270623748 vs CR-02FLF--3R74 |
0402WGF374KTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.74ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 232270623748 vs 0402WGF374KTCE |
CR0402-10W-3R74FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.74ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | 232270623748 vs CR0402-10W-3R74FPT |
AR0402FR-073R74L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.74ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | 232270623748 vs AR0402FR-073R74L |
RK73H1ETTPB3R74F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.74ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | 232270623748 vs RK73H1ETTPB3R74F |
CR-02FPF--3R74 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.74ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 232270623748 vs CR-02FPF--3R74 |
CR0402-10W-3R74FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.74ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | 232270623748 vs CR0402-10W-3R74FT-13 |