Part Details for RMF25FE2612 by TA-I Technology Co Ltd
Overview of RMF25FE2612 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF25FE2612
RMF25FE2612 CAD Models
RMF25FE2612 Part Data Attributes
|
RMF25FE2612
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF25FE2612
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMF25FE2612
This table gives cross-reference parts and alternative options found for RMF25FE2612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF25FE2612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTEB2612F | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMF25FE2612 vs RK73HW3ATTEB2612F |
RK73HW3ARTTED2612F | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMF25FE2612 vs RK73HW3ARTTED2612F |
RCM6432F2612AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RMF25FE2612 vs RCM6432F2612AS |
TSR1GF2612V | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RMF25FE2612 vs TSR1GF2612V |
RMC251226K11%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RMF25FE2612 vs RMC251226K11%N |
RK73HW3ALBK2612F | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMF25FE2612 vs RK73HW3ALBK2612F |
TSR1GTF2612V | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RMF25FE2612 vs TSR1GTF2612V |
RTT252612FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RMF25FE2612 vs RTT252612FE2 |
CR2512F26K1D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RMF25FE2612 vs CR2512F26K1D50 |
232276362613 | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMF25FE2612 vs 232276362613 |