Part Details for TSR1GF2612V by Tateyama Kagaku Group
Overview of TSR1GF2612V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GF2612V
TSR1GF2612V CAD Models
TSR1GF2612V Part Data Attributes
|
TSR1GF2612V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GF2612V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GF2612V
This table gives cross-reference parts and alternative options found for TSR1GF2612V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GF2612V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTEB2612F | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GF2612V vs RK73HW3ATTEB2612F |
RK73HW3ARTTED2612F | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GF2612V vs RK73HW3ARTTED2612F |
RCM6432F2612AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | TSR1GF2612V vs RCM6432F2612AS |
RMC251226K11%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | TSR1GF2612V vs RMC251226K11%N |
RK73HW3ALBK2612F | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GF2612V vs RK73HW3ALBK2612F |
TSR1GTF2612V | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | TSR1GF2612V vs TSR1GTF2612V |
RTT252612FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | TSR1GF2612V vs RTT252612FE2 |
CR2512F26K1D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | TSR1GF2612V vs CR2512F26K1D50 |
232276362613 | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR1GF2612V vs 232276362613 |
RK73HW3ARTTEB2612F | Fixed Resistor, Metal Glaze/thick Film, 1W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GF2612V vs RK73HW3ARTTEB2612F |