Part Details for RMF25DE8063 by TA-I Technology Co Ltd
Overview of RMF25DE8063 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF25DE8063
RMF25DE8063 CAD Models
RMF25DE8063 Part Data Attributes
|
RMF25DE8063
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF25DE8063
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 806000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMF25DE8063
This table gives cross-reference parts and alternative options found for RMF25DE8063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF25DE8063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF2512DK-07806KL | Fixed Resistor, 1W, 806000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RMF25DE8063 vs AF2512DK-07806KL |
RK73HW3ARTBK8063D | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMF25DE8063 vs RK73HW3ARTBK8063D |
RK73H3ATBK8063D | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMF25DE8063 vs RK73H3ATBK8063D |
CR018063D | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMF25DE8063 vs CR018063D |
CR2512-1W-8063DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RMF25DE8063 vs CR2512-1W-8063DT-13 |
RCM6432D8063AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RMF25DE8063 vs RCM6432D8063AS |
RK73HW3ATTEB8063D | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMF25DE8063 vs RK73HW3ATTEB8063D |
ERJU1TD8063U | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RMF25DE8063 vs ERJU1TD8063U |
AC2512DK-07806KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RMF25DE8063 vs AC2512DK-07806KL |
RK73HW3ARTTE8063D | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMF25DE8063 vs RK73HW3ARTTE8063D |