Part Details for RK73HW3ARTBK8063D by KOA Speer Electronics Inc
Overview of RK73HW3ARTBK8063D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ARTBK8063D
RK73HW3ARTBK8063D CAD Models
RK73HW3ARTBK8063D Part Data Attributes
|
RK73HW3ARTBK8063D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTBK8063D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 806000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTBK8063D
This table gives cross-reference parts and alternative options found for RK73HW3ARTBK8063D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTBK8063D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF2512DK-07806KL | Fixed Resistor, 1W, 806000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ARTBK8063D vs AF2512DK-07806KL |
RK73H3ATBK8063D | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTBK8063D vs RK73H3ATBK8063D |
CR018063D | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73HW3ARTBK8063D vs CR018063D |
CR2512-1W-8063DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73HW3ARTBK8063D vs CR2512-1W-8063DT-13 |
RCM6432D8063AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RK73HW3ARTBK8063D vs RCM6432D8063AS |
RK73HW3ATTEB8063D | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTBK8063D vs RK73HW3ATTEB8063D |
ERJU1TD8063U | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73HW3ARTBK8063D vs ERJU1TD8063U |
AC2512DK-07806KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ARTBK8063D vs AC2512DK-07806KL |
RK73HW3ARTTE8063D | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73HW3ARTBK8063D vs RK73HW3ARTTE8063D |
RMS25DE8063 | Fixed Resistor, Metal Glaze/thick Film, 1W, 806000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | RK73HW3ARTBK8063D vs RMS25DE8063 |