Part Details for RMF20JE270 by TA-I Technology Co Ltd
Overview of RMF20JE270 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF20JE270
RMF20JE270 CAD Models
RMF20JE270 Part Data Attributes
|
RMF20JE270
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF20JE270
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMF20JE270
This table gives cross-reference parts and alternative options found for RMF20JE270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF20JE270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007J0270B1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMF20JE270 vs 201007J0270B1E |
RMS20JE270 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMF20JE270 vs RMS20JE270 |
201007J0270BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMF20JE270 vs 201007J0270BCE |
201007J0270TC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMF20JE270 vs 201007J0270TC |
RK73B2HTTDD270J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMF20JE270 vs RK73B2HTTDD270J |
MC2010-270-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RMF20JE270 vs MC2010-270-JTW |
RK73B2HLBK270J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMF20JE270 vs RK73B2HLBK270J |
RK73BW2HLBK270J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMF20JE270 vs RK73BW2HLBK270J |
201007J0270C5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMF20JE270 vs 201007J0270C5 |
RMC1/2-270JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RMF20JE270 vs RMC1/2-270JB |