Part Details for RMC1/2-270JB by Kamaya Inc
Overview of RMC1/2-270JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/2-270JB
RMC1/2-270JB CAD Models
RMC1/2-270JB Part Data Attributes
|
RMC1/2-270JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/2-270JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/2-270JB
This table gives cross-reference parts and alternative options found for RMC1/2-270JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/2-270JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007J0270B1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2-270JB vs 201007J0270B1E |
RMS20JE270 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMC1/2-270JB vs RMS20JE270 |
201007J0270BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2-270JB vs 201007J0270BCE |
201007J0270TC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2-270JB vs 201007J0270TC |
RK73B2HTTDD270J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1/2-270JB vs RK73B2HTTDD270J |
MC2010-270-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC1/2-270JB vs MC2010-270-JTW |
RK73B2HLBK270J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC1/2-270JB vs RK73B2HLBK270J |
RK73BW2HLBK270J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC1/2-270JB vs RK73BW2HLBK270J |
201007J0270C5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2-270JB vs 201007J0270C5 |
RMF20JE270 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RMC1/2-270JB vs RMF20JE270 |