Part Details for RMF13DT3922 by TA-I Technology Co Ltd
Overview of RMF13DT3922 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF13DT3922
RMF13DT3922 CAD Models
RMF13DT3922 Part Data Attributes
|
RMF13DT3922
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF13DT3922
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 39200ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMF13DT3922
This table gives cross-reference parts and alternative options found for RMF13DT3922. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF13DT3922, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF121039K20.5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMF13DT3922 vs CLF121039K20.5%100PPM/KNB4 |
CLF121039K20.5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMF13DT3922 vs CLF121039K20.5%100PPM/KKB8 |
RK73H2ETBK3922D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMF13DT3922 vs RK73H2ETBK3922D |
ESR25JZPD3922 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | RMF13DT3922 vs ESR25JZPD3922 |
CR1210-2W-3922DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RMF13DT3922 vs CR1210-2W-3922DT-13 |
ERJS14D3922U | Fixed Resistor, | Panasonic Electronic Components | RMF13DT3922 vs ERJS14D3922U |
CR1210-2W-3922DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RMF13DT3922 vs CR1210-2W-3922DPT |
RPC1210DT39K2 | Fixed Resistor, Thick Film, 0.5W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RMF13DT3922 vs RPC1210DT39K2 |
RK73H2ETTDD3922D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMF13DT3922 vs RK73H2ETTDD3922D |
CLF121039K20.5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMF13DT3922 vs CLF121039K20.5%100PPM/KNB8 |