Part Details for CR1210-2W-3922DPT by VENKEL LTD
Overview of CR1210-2W-3922DPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1210-2W-3922DPT
CR1210-2W-3922DPT CAD Models
CR1210-2W-3922DPT Part Data Attributes
|
CR1210-2W-3922DPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR1210-2W-3922DPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR1210-2W-3922DPT
This table gives cross-reference parts and alternative options found for CR1210-2W-3922DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1210-2W-3922DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF121039K20.5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR1210-2W-3922DPT vs CLF121039K20.5%100PPM/KNB4 |
RMF13DT3922 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 39200ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CR1210-2W-3922DPT vs RMF13DT3922 |
CLF121039K20.5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR1210-2W-3922DPT vs CLF121039K20.5%100PPM/KKB8 |
RK73H2ETBK3922D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-3922DPT vs RK73H2ETBK3922D |
ESR25JZPD3922 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | CR1210-2W-3922DPT vs ESR25JZPD3922 |
CR1210-2W-3922DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR1210-2W-3922DPT vs CR1210-2W-3922DT-13 |
ERJS14D3922U | Fixed Resistor, | Panasonic Electronic Components | CR1210-2W-3922DPT vs ERJS14D3922U |
RPC1210DT39K2 | Fixed Resistor, Thick Film, 0.5W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CR1210-2W-3922DPT vs RPC1210DT39K2 |
RK73H2ETTDD3922D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR1210-2W-3922DPT vs RK73H2ETTDD3922D |
CLF121039K20.5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR1210-2W-3922DPT vs CLF121039K20.5%100PPM/KNB8 |