Part Details for RMF06DT8872 by TA-I Technology Co Ltd
Overview of RMF06DT8872 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF06DT8872
RMF06DT8872 CAD Models
RMF06DT8872 Part Data Attributes
|
RMF06DT8872
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF06DT8872
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RMF06DT8872
This table gives cross-reference parts and alternative options found for RMF06DT8872. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF06DT8872, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03DLA--88K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMF06DT8872 vs CR-03DLA--88K7 |
RK73H1JRTTDD8872D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMF06DT8872 vs RK73H1JRTTDD8872D |
CDF060388K70.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06DT8872 vs CDF060388K70.5%100PPM/KNP10 |
ADF060388K70.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RMF06DT8872 vs ADF060388K70.5%100PPM/KKP20 |
RTT038872DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RMF06DT8872 vs RTT038872DP4 |
RK73H1JGTD8872D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMF06DT8872 vs RK73H1JGTD8872D |
SF06H8872DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RMF06DT8872 vs SF06H8872DQL |
CR-03DLB--88K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMF06DT8872 vs CR-03DLB--88K7 |
AC0603DR-0788K7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMF06DT8872 vs AC0603DR-0788K7L |
CR0603-16W-8872DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 88700ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RMF06DT8872 vs CR0603-16W-8872DT-13 |