Part Details for CR-03DLB--88K7 by Viking Tech Corp
Overview of CR-03DLB--88K7 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03DLB--88K7
CR-03DLB--88K7 CAD Models
CR-03DLB--88K7 Part Data Attributes
|
CR-03DLB--88K7
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03DLB--88K7
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03DLB--88K7
This table gives cross-reference parts and alternative options found for CR-03DLB--88K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03DLB--88K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03DLA--88K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03DLB--88K7 vs CR-03DLA--88K7 |
RK73H1JRTTDD8872D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLB--88K7 vs RK73H1JRTTDD8872D |
CDF060388K70.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLB--88K7 vs CDF060388K70.5%100PPM/KNP10 |
ADF060388K70.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLB--88K7 vs ADF060388K70.5%100PPM/KKP20 |
RTT038872DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR-03DLB--88K7 vs RTT038872DP4 |
RMF06DT8872 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CR-03DLB--88K7 vs RMF06DT8872 |
RK73H1JGTD8872D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLB--88K7 vs RK73H1JGTD8872D |
SF06H8872DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03DLB--88K7 vs SF06H8872DQL |
AC0603DR-0788K7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03DLB--88K7 vs AC0603DR-0788K7L |
CR0603-16W-8872DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 88700ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CR-03DLB--88K7 vs CR0603-16W-8872DT-13 |