There are no models available for this part yet.
Overview of RMEF2010JT6M20 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for RMEF2010JT6M20 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
738-RMEF2010JT6M20TR-ND
|
DigiKey | RES 6.2 MOHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1436 | Buy Now | |
DISTI #
RMEF2010JT6M20
|
Avnet Americas | Resistor General Purpose Thick Film 2010 6.2M Ohm 5% 3/4W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: RMEF2010JT6M20) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
708-RMEF2010JT6M20
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 2010, 6.2 Mohm, 5%, 0.75W RoHS: Compliant | 0 |
|
$0.1200 / $0.1350 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1180 / $0.3790 | Buy Now | ||
NAC | RES Pb Free, 2010, 6.2 Mohm, 5%, 0.75W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
CAD Models for RMEF2010JT6M20 by SEI Stackpole Electronics Inc
Part Data Attributes for RMEF2010JT6M20 by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
6200000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RMEF2010JT6M20
This table gives cross-reference parts and alternative options found for RMEF2010JT6M20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF2010JT6M20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002010-6204JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RMEF2010JT6M20 vs BCTS002010-6204JTE |
CRGS2010J6M2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RMEF2010JT6M20 vs CRGS2010J6M2 |
HQ1007J0625T4E | Fixed Resistor, 0.75W, 6200000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMEF2010JT6M20 vs HQ1007J0625T4E |
NQ1007J0625T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMEF2010JT6M20 vs NQ1007J0625T4E |
232276060625L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMEF2010JT6M20 vs 232276060625L |
WR20X625JQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RMEF2010JT6M20 vs WR20X625JQL |
232276060625 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMEF2010JT6M20 vs 232276060625 |
CQ1007J0625T4E | Fixed Resistor, 0.75W, 6200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMEF2010JT6M20 vs CQ1007J0625T4E |
WR20X625JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RMEF2010JT6M20 vs WR20X625JGL |
RTT20625JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | RMEF2010JT6M20 vs RTT20625JTE |