Part Details for CRGS2010J6M2 by TE Connectivity
Overview of CRGS2010J6M2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGS2010J6M2
CRGS2010J6M2 CAD Models
CRGS2010J6M2 Part Data Attributes
|
CRGS2010J6M2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGS2010J6M2
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 6200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRGS2010J6M2
This table gives cross-reference parts and alternative options found for CRGS2010J6M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGS2010J6M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002010-6204JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | CRGS2010J6M2 vs BCTS002010-6204JTE |
HQ1007J0625T4E | Fixed Resistor, 0.75W, 6200000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRGS2010J6M2 vs HQ1007J0625T4E |
NQ1007J0625T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRGS2010J6M2 vs NQ1007J0625T4E |
232276060625L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRGS2010J6M2 vs 232276060625L |
WR20X625JQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CRGS2010J6M2 vs WR20X625JQL |
232276060625 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRGS2010J6M2 vs 232276060625 |
CQ1007J0625T4E | Fixed Resistor, 0.75W, 6200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRGS2010J6M2 vs CQ1007J0625T4E |
WR20X625JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CRGS2010J6M2 vs WR20X625JGL |
RTT20625JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | CRGS2010J6M2 vs RTT20625JTE |
9C2010126204JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | CRGS2010J6M2 vs 9C2010126204JKPF5 |