Part Details for RMEF1210JT4M70 by SEI Stackpole Electronics Inc
Overview of RMEF1210JT4M70 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF1210JT4M70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF1210JT4M70TR-ND
|
DigiKey | RES 4.7 MOHM 5% 1/2W 1210 Min Qty: 5000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0711 | Buy Now |
DISTI #
RMEF1210JT4M70
|
Avnet Americas | Resistor General Purpose Thick Film 1210 4.7M Ohm 5% 1/2W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RMEF1210JT4M70) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMEF1210JT4M70
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 1210, 4.7 Mohm, 5%, 0.33W RoHS: Compliant | 0 |
|
$0.0560 / $0.0670 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0540 / $0.2110 | Buy Now |
|
NAC | RES Pb Free, 1210, 4.7 Mohm, 5%, 0.33W RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for RMEF1210JT4M70
RMEF1210JT4M70 CAD Models
RMEF1210JT4M70 Part Data Attributes
|
RMEF1210JT4M70
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF1210JT4M70
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMEF1210JT4M70
This table gives cross-reference parts and alternative options found for RMEF1210JT4M70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF1210JT4M70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W2J0475T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMEF1210JT4M70 vs 1210W2J0475T5E |
CLF12104M75%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMEF1210JT4M70 vs CLF12104M75%100PPM/KNS |
BCTS001210-4704JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RMEF1210JT4M70 vs BCTS001210-4704JTP |
NQ07W2J0475T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMEF1210JT4M70 vs NQ07W2J0475T5E |
RC1210JR-134M7P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMEF1210JT4M70 vs RC1210JR-134M7P |
CLF12104M75%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMEF1210JT4M70 vs CLF12104M75%100PPM/KKB16 |
CLF12104M75%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMEF1210JT4M70 vs CLF12104M75%100PPM/KKB8 |
SWR13JTEU4704N | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Viking Tech Corp | RMEF1210JT4M70 vs SWR13JTEU4704N |
SWR13JBEU4704 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Viking Tech Corp | RMEF1210JT4M70 vs SWR13JBEU4704 |
PWR14J4704TEU | Fixed Resistor, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMEF1210JT4M70 vs PWR14J4704TEU |