Part Details for RMEF1210FT137R by SEI Stackpole Electronics Inc
Overview of RMEF1210FT137R by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF1210FT137R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF1210FT137RTR-ND
|
DigiKey | RES 137 OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0889 | Buy Now |
DISTI #
RMEF1210FT137R
|
Avnet Americas | Resistor General Purpose Thick Film 1210 137 Ohm 1% 1/2W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RMEF1210FT137R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMEF1210FT137R
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 1210, 137 ohm, 1%, 0.5W RoHS: Compliant | 0 |
|
$0.0700 / $0.0840 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0660 / $0.2110 | Buy Now |
|
NAC | RES Pb Free, 1210, 137 ohm, 1%, 0.5W RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for RMEF1210FT137R
RMEF1210FT137R CAD Models
RMEF1210FT137R Part Data Attributes
|
RMEF1210FT137R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF1210FT137R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 137 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMEF1210FT137R
This table gives cross-reference parts and alternative options found for RMEF1210FT137R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF1210FT137R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTEB1370F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMEF1210FT137R vs RK73H2ETTEB1370F |
CLF1210137R1%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMEF1210FT137R vs CLF1210137R1%100PPM/KKB8 |
BCTS001210-137RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RMEF1210FT137R vs BCTS001210-137RFTP |
CLF1210137R1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMEF1210FT137R vs CLF1210137R1%100PPM/KKB4 |
RK73H2ELBK1370F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMEF1210FT137R vs RK73H2ELBK1370F |
TFP1210R1370FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RMEF1210FT137R vs TFP1210R1370FA-T5 |
CRB32TR1370F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RMEF1210FT137R vs CRB32TR1370F |
TSR4GF1370V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RMEF1210FT137R vs TSR4GF1370V |
RC1210FR-10137RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RMEF1210FT137R vs RC1210FR-10137RL |
RMC-201370FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RMEF1210FT137R vs RMC-201370FB |