Part Details for RMC-201370FB by Cinetech Industrial Co Ltd
Overview of RMC-201370FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-201370FB
RMC-201370FB CAD Models
RMC-201370FB Part Data Attributes
|
RMC-201370FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-201370FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 137 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-201370FB
This table gives cross-reference parts and alternative options found for RMC-201370FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-201370FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTEB1370F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC-201370FB vs RK73H2ETTEB1370F |
CLF1210137R1%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC-201370FB vs CLF1210137R1%100PPM/KKB8 |
BCTS001210-137RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RMC-201370FB vs BCTS001210-137RFTP |
RMEF1210FT137R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RMC-201370FB vs RMEF1210FT137R |
CLF1210137R1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC-201370FB vs CLF1210137R1%100PPM/KKB4 |
RK73H2ELBK1370F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC-201370FB vs RK73H2ELBK1370F |
TFP1210R1370FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RMC-201370FB vs TFP1210R1370FA-T5 |
CRB32TR1370F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RMC-201370FB vs CRB32TR1370F |
TSR4GF1370V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RMC-201370FB vs TSR4GF1370V |
RC1210FR-10137RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RMC-201370FB vs RC1210FR-10137RL |