Datasheets
RMCS2010DT715R by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Part Details for RMCS2010DT715R by SEI Stackpole Electronics Inc

Overview of RMCS2010DT715R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RMCS2010DT715R

RMCS2010DT715R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMCS2010DT715R Part Data Attributes

RMCS2010DT715R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RMCS2010DT715R SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description SMT, 2010
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Resistance 715 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RMCS2010DT715R

This table gives cross-reference parts and alternative options found for RMCS2010DT715R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS2010DT715R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RTT207150DTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ralec RMCS2010DT715R vs RTT207150DTE
ERJS1DD7150U Fixed Resistor, Panasonic Electronic Components RMCS2010DT715R vs ERJS1DD7150U
RM20DEN7150 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE TA-I Technology Co Ltd RMCS2010DT715R vs RM20DEN7150
RK73HW2HLTE7150D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RMCS2010DT715R vs RK73HW2HLTE7150D
RK73H2HTTED7150D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RMCS2010DT715R vs RK73H2HTTED7150D
TSR2GD7150V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Tateyama Kagaku Group RMCS2010DT715R vs TSR2GD7150V
CR50TR7150D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Akahane Electronics Ind Corp RMCS2010DT715R vs CR50TR7150D
BCTS002010-715RDTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Chilisin Electronics Corp RMCS2010DT715R vs BCTS002010-715RDTE
RS10K7150DT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Fenghua (HK) Electronics Ltd RMCS2010DT715R vs RS10K7150DT
RK73HW2HTTED7150D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RMCS2010DT715R vs RK73HW2HTTED7150D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS2010DT715R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS2010DT715R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCS2010DT715R would you like to use for your alert(s)?
  • Please alert me when RMCS2010DT715R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCS2010DT715R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS2010DT715R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCS2010DT715R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS2010DT715R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS2010DT715R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: