RS10K7150DT
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,

Overview of RS10K7150DT by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RS10K7150DT by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RS10K7150DT by Fenghua (HK) Electronics Ltd

RS10K7150DT
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.75 W
Resistance
715 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RS10K7150DT
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for RS10K7150DT

This table gives cross-reference parts and alternative options found for RS10K7150DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS10K7150DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC2010-7150-DB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RS10K7150DT vs MC2010-7150-DB
MC2010P-7150-DB101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RS10K7150DT vs MC2010P-7150-DB101
MC2010P-7150-DT101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RS10K7150DT vs MC2010P-7150-DT101Q
RC2010DK-07715RP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RS10K7150DT vs RC2010DK-07715RP
AC2010DK-07715RL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RS10K7150DT vs AC2010DK-07715RL
MC2010-7150-DT101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc RS10K7150DT vs MC2010-7150-DT101W
MC2010P-7150-DT101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc RS10K7150DT vs MC2010P-7150-DT101W
ERJS1DD7150U Fixed Resistor, Panasonic Electronic Components RS10K7150DT vs ERJS1DD7150U
RK73H2HLBK7150D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RS10K7150DT vs RK73H2HLBK7150D
CR-0ADL9--715R Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RS10K7150DT vs CR-0ADL9--715R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS10K7150DT by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS10K7150DT by Fenghua (HK) Electronics Ltd

  • Please alert me when RS10K7150DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS10K7150DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS10K7150DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS10K7150DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS10K7150DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS10K7150DT by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: