Part Details for RMCS1206DT340K by SEI Stackpole Electronics Inc
Overview of RMCS1206DT340K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS1206DT340K
RMCS1206DT340K CAD Models
RMCS1206DT340K Part Data Attributes
|
RMCS1206DT340K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS1206DT340K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 340000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMCS1206DT340K
This table gives cross-reference parts and alternative options found for RMCS1206DT340K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS1206DT340K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS08D3403V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RMCS1206DT340K vs ERJS08D3403V |
RGC1206DTD340K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCS1206DT340K vs RGC1206DTD340K |
RM12DTN3403 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMCS1206DT340K vs RM12DTN3403 |
CR1206D340KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMCS1206DT340K vs CR1206D340KP05 |
RMS12R-340K-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RMCS1206DT340K vs RMS12R-340K-D |
RS06K3403DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMCS1206DT340K vs RS06K3403DC |
MC1206-3403-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMCS1206DT340K vs MC1206-3403-DT101 |
ESR18EZPD3403 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 340000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | RMCS1206DT340K vs ESR18EZPD3403 |
NRC-AS12D3403TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RMCS1206DT340K vs NRC-AS12D3403TRF |
SF12H3403DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMCS1206DT340K vs SF12H3403DTL |