Part Details for SF12H3403DTL by Walsin Technology Corporation
Overview of SF12H3403DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12H3403DTL
SF12H3403DTL CAD Models
SF12H3403DTL Part Data Attributes
|
SF12H3403DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12H3403DTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 340000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF12H3403DTL
This table gives cross-reference parts and alternative options found for SF12H3403DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12H3403DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS08D3403V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | SF12H3403DTL vs ERJS08D3403V |
RGC1206DTD340K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SF12H3403DTL vs RGC1206DTD340K |
RM12DTN3403 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | SF12H3403DTL vs RM12DTN3403 |
CR1206D340KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | SF12H3403DTL vs CR1206D340KP05 |
RMS12R-340K-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | SF12H3403DTL vs RMS12R-340K-D |
RS06K3403DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SF12H3403DTL vs RS06K3403DC |
MC1206-3403-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | SF12H3403DTL vs MC1206-3403-DT101 |
ESR18EZPD3403 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 340000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | SF12H3403DTL vs ESR18EZPD3403 |
NRC-AS12D3403TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | SF12H3403DTL vs NRC-AS12D3403TRF |
MC1206-3403-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 340000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | SF12H3403DTL vs MC1206-3403-DB101W |