RMCS1/16S18.71%A
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,

Overview of RMCS1/16S18.71%A by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMCS1/16S18.71%A by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMCS1/16S18.71%A by SEI Stackpole Electronics Inc

RMCS1/16S18.71%A
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.1 W
Resistance
18.7 Ω
Resistor Type
FIXED RESISTOR
Series
RMCS1/16S(200PPM,1%)
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RMCS1/16S18.71%A
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
    VS

Alternate Parts for RMCS1/16S18.71%A

This table gives cross-reference parts and alternative options found for RMCS1/16S18.71%A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS1/16S18.71%A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WCR0402-18R7FA Fixed Resistor, 0.063W, 18.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP TT Electronics Resistors RMCS1/16S18.71%A vs WCR0402-18R7FA
0402WGF187JTBE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RMCS1/16S18.71%A vs 0402WGF187JTBE
WR04X18R7FTR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMCS1/16S18.71%A vs WR04X18R7FTR
RM04F18R7CT-H Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Cal-Chip Electronics RMCS1/16S18.71%A vs RM04F18R7CT-H
0402WGF187JC5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RMCS1/16S18.71%A vs 0402WGF187JC5
WCR0402LF-18R7-F-P-LT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT TT Electronics Resistors RMCS1/16S18.71%A vs WCR0402LF-18R7-F-P-LT
0402WGF187JT5E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RMCS1/16S18.71%A vs 0402WGF187JT5E
0402WGF187JC2 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RMCS1/16S18.71%A vs 0402WGF187JC2
WCR0402-18R7FI RESISTOR, 0.063W, 1%, 200ppm, 18.7ohm, SURFACE MOUNT, 0402, CHIP TT Electronics Welwyn Components RMCS1/16S18.71%A vs WCR0402-18R7FI
0402WGF187JCBE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RMCS1/16S18.71%A vs 0402WGF187JCBE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS1/16S18.71%A by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS1/16S18.71%A by SEI Stackpole Electronics Inc

  • Please alert me when RMCS1/16S18.71%A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCS1/16S18.71%A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS1/16S18.71%A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCS1/16S18.71%A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS1/16S18.71%A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS1/16S18.71%A by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: