Part Details for WCR0402-18R7FI by TT Electronics Welwyn Components
Overview of WCR0402-18R7FI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR0402-18R7FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0158 / $0.0197 | Buy Now |
Part Details for WCR0402-18R7FI
WCR0402-18R7FI CAD Models
WCR0402-18R7FI Part Data Attributes
|
WCR0402-18R7FI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0402-18R7FI
TT Electronics Welwyn Components
RESISTOR, 0.063W, 1%, 200ppm, 18.7ohm, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 18.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WCR0402-18R7FI
This table gives cross-reference parts and alternative options found for WCR0402-18R7FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0402-18R7FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF02FT18R7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | WCR0402-18R7FI vs FCF02FT18R7 |
0402WGF187JT4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-18R7FI vs 0402WGF187JT4 |
TSR16GF18R7V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | WCR0402-18R7FI vs TSR16GF18R7V |
0402WGF187JBD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-18R7FI vs 0402WGF187JBD |
0402WGF187JB1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-18R7FI vs 0402WGF187JB1E |
RMCS1/16S18.71%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR0402-18R7FI vs RMCS1/16S18.71%R |
0402WGF187JC2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-18R7FI vs 0402WGF187JC2E |
TSR16GTF18R7V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | WCR0402-18R7FI vs TSR16GTF18R7V |
0402WGF187JTC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-18R7FI vs 0402WGF187JTC |
RMC1/16S-18R7FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.7ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WCR0402-18R7FI vs RMC1/16S-18R7FTH |