There are no models available for this part yet.
Overview of RMCS0402DT430R by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RMCS0402DT430R by SEI Stackpole Electronics Inc
Part Data Attributes for RMCS0402DT430R by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
430 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for RMCS0402DT430R
This table gives cross-reference parts and alternative options found for RMCS0402DT430R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0402DT430R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04H4300DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCS0402DT430R vs WF04H4300DTL |
SF04H4300DBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMCS0402DT430R vs SF04H4300DBL |
RK73H1ERTTPS4300D | RES,SMT,THICK FILM,430 OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RMCS0402DT430R vs RK73H1ERTTPS4300D |
CR0402T100Y430R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RMCS0402DT430R vs CR0402T100Y430R+-0.5% |
CRCW0402430RDKTDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | RMCS0402DT430R vs CRCW0402430RDKTDP |
RC0402DR-10430RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMCS0402DT430R vs RC0402DR-10430RL |
RK73H1ETTPS4300D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCS0402DT430R vs RK73H1ETTPS4300D |
RMC10K431DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMCS0402DT430R vs RMC10K431DB |
RK73H1ERTTPB4300D | RES,SMT,THICK FILM,430 OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RMCS0402DT430R vs RK73H1ERTTPB4300D |
0402WGD4300TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMCS0402DT430R vs 0402WGD4300TCE |