There are no models available for this part yet.
Overview of 0402WGD4300TCE by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0402WGD4300TCE by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-0402WGD4300TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0402 1/16W 0.5% T/R-10000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
CAD Models for 0402WGD4300TCE by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 0402WGD4300TCE by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
430 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for 0402WGD4300TCE
This table gives cross-reference parts and alternative options found for 0402WGD4300TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402WGD4300TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04H4300DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0402WGD4300TCE vs WF04H4300DTL |
SF04H4300DBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 0402WGD4300TCE vs SF04H4300DBL |
RK73H1ERTTPS4300D | RES,SMT,THICK FILM,430 OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | 0402WGD4300TCE vs RK73H1ERTTPS4300D |
CR0402T100Y430R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | 0402WGD4300TCE vs CR0402T100Y430R+-0.5% |
CRCW0402430RDKTDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | 0402WGD4300TCE vs CRCW0402430RDKTDP |
RC0402DR-10430RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402WGD4300TCE vs RC0402DR-10430RL |
RK73H1ETTPS4300D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | 0402WGD4300TCE vs RK73H1ETTPS4300D |
RMC10K431DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | 0402WGD4300TCE vs RMC10K431DB |
RK73H1ERTTPB4300D | RES,SMT,THICK FILM,430 OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | 0402WGD4300TCE vs RK73H1ERTTPB4300D |
CR0402-16W-4300DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | 0402WGD4300TCE vs CR0402-16W-4300DPT-13 |