Part Details for RMCS0201FG470K by SEI Stackpole Electronics Inc
Overview of RMCS0201FG470K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS0201FG470K
RMCS0201FG470K CAD Models
RMCS0201FG470K Part Data Attributes
|
RMCS0201FG470K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0201FG470K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMCS0201FG470K
This table gives cross-reference parts and alternative options found for RMCS0201FG470K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0201FG470K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1HRTTCD4703F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMCS0201FG470K vs RK73H1HRTTCD4703F |
RMCS0201FG470K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 470000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMCS0201FG470K vs RMCS0201FG470K-HP |
WR02X4703FHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RMCS0201FG470K vs WR02X4703FHL |
0201WMF4703TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | RMCS0201FG470K vs 0201WMF4703TEE |
RMCP0201FT470K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMCS0201FG470K vs RMCP0201FT470K |
RK73H1HTTCD4703F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMCS0201FG470K vs RK73H1HTTCD4703F |
RK73H1HTTC4703F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMCS0201FG470K vs RK73H1HTTC4703F |
RK73H1HRTTCM4703F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMCS0201FG470K vs RK73H1HRTTCM4703F |
AF0201FR-07470KL | Fixed Resistor, 0.05W, 470000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMCS0201FG470K vs AF0201FR-07470KL |
WR02X4703FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RMCS0201FG470K vs WR02X4703FGL |