There are no models available for this part yet.
Overview of RK73H1HTTC4703F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1HTTC4703F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH0255
|
Newark | Res, 470K, 1%, 0.05W, 0201 Rohs Compliant: Yes |Koa RK73H1HTTC4703F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0120 | Buy Now | |
DISTI #
2019-RK73H1HTTC4703FCT-ND
|
DigiKey | RES 470K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23278 In Stock |
|
$0.0068 / $0.1000 | Buy Now | |
DISTI #
660-RK73H1HTTC4703F
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM4703F RoHS: Compliant | 8850 |
|
$0.0060 / $0.1000 | Buy Now | |
DISTI #
RK73H1HTTC4703F
|
TTI | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM4703F pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0059 / $0.0068 | Buy Now | |
DISTI #
SMC-RK73H1HTTC4703F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 318 |
|
RFQ | ||
LCSC | 50mW Thick Film Resistors 25V 1% 200ppm/ 470k 0201 Chip Resistor - Surface Mount ROHS | 7732 |
|
$0.0032 / $0.0058 | Buy Now |
CAD Models for RK73H1HTTC4703F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1HTTC4703F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PRESSED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
470000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for RK73H1HTTC4703F
This table gives cross-reference parts and alternative options found for RK73H1HTTC4703F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTC4703F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1HRTTCD4703F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC4703F vs RK73H1HRTTCD4703F |
RMCS0201FG470K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 470000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTC4703F vs RMCS0201FG470K-HP |
WR02X4703FHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RK73H1HTTC4703F vs WR02X4703FHL |
0201WMF4703TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | RK73H1HTTC4703F vs 0201WMF4703TEE |
RMCP0201FT470K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTC4703F vs RMCP0201FT470K |
RK73H1HTTCD4703F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC4703F vs RK73H1HTTCD4703F |
RK73H1HRTTCM4703F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC4703F vs RK73H1HRTTCM4703F |
AF0201FR-07470KL | Fixed Resistor, 0.05W, 470000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTC4703F vs AF0201FR-07470KL |
WR02X4703FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RK73H1HTTC4703F vs WR02X4703FGL |
WR02X4703FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 470000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | RK73H1HTTC4703F vs WR02X4703FDL |
Related Parts for RK73H1HTTC4703F
-
RK73H1HTTC6801FFixed Resistors
-
GRM033R61A105ME15DFixed Capacitors
-
C31Headers and Edge Type Connectors
-
PMEG100V060ELPDZRectifier Diodes
-
B82462G4222M000Fixed Inductors
-
3240090Terminals and Terminal Blocks
-
LPV801DBVROperational Amplifiers
-
WSL2512R0300FEA18Metal Strip Resistor
-
RES10REVariable Resistors