RMCP2512FT124K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of RMCP2512FT124K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RMCP2512FT124K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RMCP2512FT124KCT-ND
DigiKey RES 124K OHM 1% 2W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.8700
  • 4,000 $0.1915
$0.1915 / $0.8700 Buy Now
DISTI # RMCP2512FT124K
Avnet Americas Resistor High Power Thick Film 2512 124kOhm 1% 2W ±100ppm/°C Molded T/R (Alt: RMCP2512FT124K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-RMCP2512FT124K
Mouser Electronics Thick Film Resistors - SMD RES, 2512, 124 Kohm, 1%, 2W RoHS: Compliant 0
  • 4,000 $0.1770
  • 8,000 $0.1740
  • 24,000 $0.1680
$0.1680 / $0.1770 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks 0
  • 4,000 $0.1559
$0.1559 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $0.5050
  • 100 $0.3430
  • 250 $0.2670
  • 500 $0.2000
  • 1,000 $0.1790
  • 4,000 $0.1620
$0.1620 / $0.5050 Buy Now
NAC RESISTOR, 2512, 124 Kohm, 1%, 2W - Thick Film - High Power RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.4000
  • 20,000 $0.3430
  • 100,000 $0.3000
$0.3000 / $0.4000 Buy Now

CAD Models for RMCP2512FT124K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCP2512FT124K by SEI Stackpole Electronics Inc

RMCP2512FT124K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
124000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. RMCP2512FT124K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RMCP2512FT124K

This table gives cross-reference parts and alternative options found for RMCP2512FT124K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCP2512FT124K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3521124KFT Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512 TE Connectivity RMCP2512FT124K vs 3521124KFT
HP122WF1243TEE Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RMCP2512FT124K vs HP122WF1243TEE
MC2512B-1243-FT Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc RMCP2512FT124K vs MC2512B-1243-FT
CR-12FPF--124K Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RMCP2512FT124K vs CR-12FPF--124K
MC2512B-1243-FTQ Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc RMCP2512FT124K vs MC2512B-1243-FTQ
CR-12FP4--124K Fixed Resistor, Metal Glaze/thick Film, 1W, 124000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RMCP2512FT124K vs CR-12FP4--124K
RMH2WR-124K-F Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, RFE International Inc RMCP2512FT124K vs RMH2WR-124K-F
RM25F1243CT-H Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Cal-Chip Electronics RMCP2512FT124K vs RM25F1243CT-H
MC2512B-1243-FBQ Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc RMCP2512FT124K vs MC2512B-1243-FBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCP2512FT124K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCP2512FT124K by SEI Stackpole Electronics Inc

  • Please alert me when RMCP2512FT124K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCP2512FT124K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCP2512FT124K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCP2512FT124K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCP2512FT124K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCP2512FT124K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: