There are no models available for this part yet.
Overview of MC2512B-1243-FT by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124390-HMC741ST89E | Analog Devices | HMC741ST89E Evaluation PCB | |
124390-HMC740ST89E | Analog Devices | HMC740ST89E Evaluation PCB | |
DC1243A | Analog Devices | LTC4215-1 Demoboard - Hot Swap |
CAD Models for MC2512B-1243-FT by RCD Components Inc
Part Data Attributes for MC2512B-1243-FT by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
124000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for MC2512B-1243-FT
This table gives cross-reference parts and alternative options found for MC2512B-1243-FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2512B-1243-FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3521124KFT | Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512 | TE Connectivity | MC2512B-1243-FT vs 3521124KFT |
HP122WF1243TEE | Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | MC2512B-1243-FT vs HP122WF1243TEE |
RMCP2512FT124K | Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2512B-1243-FT vs RMCP2512FT124K |
CR-12FPF--124K | Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | MC2512B-1243-FT vs CR-12FPF--124K |
MC2512B-1243-FTQ | Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512B-1243-FT vs MC2512B-1243-FTQ |
CR-12FP4--124K | Fixed Resistor, Metal Glaze/thick Film, 1W, 124000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | MC2512B-1243-FT vs CR-12FP4--124K |
RMH2WR-124K-F | Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | MC2512B-1243-FT vs RMH2WR-124K-F |
RM25F1243CT-H | Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | MC2512B-1243-FT vs RM25F1243CT-H |
MC2512B-1243-FBQ | Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MC2512B-1243-FT vs MC2512B-1243-FBQ |