Part Details for RMCP2010FG698R by SEI Stackpole Electronics Inc
Overview of RMCP2010FG698R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCP2010FG698R
RMCP2010FG698R CAD Models
RMCP2010FG698R Part Data Attributes
|
RMCP2010FG698R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCP2010FG698R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMCP2010FG698R
This table gives cross-reference parts and alternative options found for RMCP2010FG698R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCP2010FG698R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AFP9--698R | Fixed Resistor, Metal Glaze/thick Film, 1W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMCP2010FG698R vs CR-0AFP9--698R |
CR-0AFPF--698R | Fixed Resistor, Metal Glaze/thick Film, 1W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMCP2010FG698R vs CR-0AFPF--698R |
CR2010-1W-6980FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 698ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | RMCP2010FG698R vs CR2010-1W-6980FSNT-13 |
CR-0AFP4--698R | Fixed Resistor, Metal Glaze/thick Film, 1W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMCP2010FG698R vs CR-0AFP4--698R |
FPF20FX-6980 | Fixed Resistor, Metal Glaze/thick Film, 1W, 698ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | RMCP2010FG698R vs FPF20FX-6980 |
WHPC2010-698RFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 698ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMCP2010FG698R vs WHPC2010-698RFT4 |
CRM2010-FX-6980ELF | Fixed Resistor, Thick Film, 1W, 698ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Bourns Inc | RMCP2010FG698R vs CRM2010-FX-6980ELF |
CRM2010AFX-6980ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | RMCP2010FG698R vs CRM2010AFX-6980ELF |
WF20P6980FTLV | Fixed Resistor, Metal Glaze/thick Film, 1W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RMCP2010FG698R vs WF20P6980FTLV |
CRGH2010F698R | Fixed Resistor, Thick Film, 1W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RMCP2010FG698R vs CRGH2010F698R |