Part Details for CR-0AFPF--698R by Viking Tech Corp
Overview of CR-0AFPF--698R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-0AFPF--698R
CR-0AFPF--698R CAD Models
CR-0AFPF--698R Part Data Attributes
|
CR-0AFPF--698R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0AFPF--698R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0AFPF--698R
This table gives cross-reference parts and alternative options found for CR-0AFPF--698R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0AFPF--698R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF20P6980FTLV | Fixed Resistor, Metal Glaze/thick Film, 1W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR-0AFPF--698R vs WF20P6980FTLV |
CRM2010AFX-6980ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CR-0AFPF--698R vs CRM2010AFX-6980ELF |
WHPC2010-698RFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CR-0AFPF--698R vs WHPC2010-698RFT4 |
NRCW50F6980TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | CR-0AFPF--698R vs NRCW50F6980TRF |
HP101WF6980TEE | Fixed Resistor, Metal Glaze/thick Film, 1W, 698ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR-0AFPF--698R vs HP101WF6980TEE |
CR2010F698RE041W | Fixed Resistor, Metal Glaze/thick Film, 1W, 698ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CR-0AFPF--698R vs CR2010F698RE041W |
CR2010-1W-6980FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 698ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CR-0AFPF--698R vs CR2010-1W-6980FT-13 |
TFP2010R6980FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Thin Film Technology Corp (TFT) | CR-0AFPF--698R vs TFP2010R6980FA-T4 |
RAS20FEN6980 | Fixed Resistor, 1W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | CR-0AFPF--698R vs RAS20FEN6980 |
CR2010-1W-6980FPT | Fixed Resistor, 1W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | VENKEL LTD | CR-0AFPF--698R vs CR2010-1W-6980FPT |