Part Details for RMCH35-1R18FB by Kamaya Inc
Overview of RMCH35-1R18FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH35-1R18FB
RMCH35-1R18FB CAD Models
RMCH35-1R18FB Part Data Attributes
|
RMCH35-1R18FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH35-1R18FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.18ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1.18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMCH35-1R18FB
This table gives cross-reference parts and alternative options found for RMCH35-1R18FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH35-1R18FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP0734F118KTCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.18ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMCH35-1R18FB vs HP0734F118KTCE |
SG73S2ETTE1R18F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMCH35-1R18FB vs SG73S2ETTE1R18F |
NRCPH25F1R18TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RMCH35-1R18FB vs NRCPH25F1R18TRQYF |
HP0734F118KTEE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.18ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMCH35-1R18FB vs HP0734F118KTEE |
SG73P2ETTE1R18F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMCH35-1R18FB vs SG73P2ETTE1R18F |
HPCR1210-W-1R18FT | Fixed Resistor, 0.75W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RMCH35-1R18FB vs HPCR1210-W-1R18FT |
NRCPS25F1R18TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RMCH35-1R18FB vs NRCPS25F1R18TRQYF |
RMCH35-1R18FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.18ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCH35-1R18FB vs RMCH35-1R18FTE |
PWR14F1R18TFQ | Fixed Resistor, 0.75W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMCH35-1R18FB vs PWR14F1R18TFQ |
RBX35-1R18FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMCH35-1R18FB vs RBX35-1R18FTE |