Part Details for RBX35-1R18FTE by Kamaya Inc
Overview of RBX35-1R18FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX35-1R18FTE
RBX35-1R18FTE CAD Models
RBX35-1R18FTE Part Data Attributes
|
RBX35-1R18FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX35-1R18FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RBX35-1R18FTE
This table gives cross-reference parts and alternative options found for RBX35-1R18FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX35-1R18FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH35-1R18FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.18ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RBX35-1R18FTE vs RMCH35-1R18FB |
NRCPS25F1R18TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RBX35-1R18FTE vs NRCPS25F1R18TRQYF |
RBX35-1R18FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RBX35-1R18FTE vs RBX35-1R18FB |
CR-10FH7--1R18 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RBX35-1R18FTE vs CR-10FH7--1R18 |
SG73S2ETTD1R18F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RBX35-1R18FTE vs SG73S2ETTD1R18F |
CPW40-1R18-FL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | RBX35-1R18FTE vs CPW40-1R18-FL |
HP0734F118KTEE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.18ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RBX35-1R18FTE vs HP0734F118KTEE |
RMCH35-1R18FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.18ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RBX35-1R18FTE vs RMCH35-1R18FTE |
RPGW35-1R18FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RBX35-1R18FTE vs RPGW35-1R18FB |
CPW40-1R18-FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.18ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | RBX35-1R18FTE vs CPW40-1R18-FK |