Part Details for RMCH10K6193FTH by Kamaya Inc
Overview of RMCH10K6193FTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH10K6193FTH
RMCH10K6193FTH CAD Models
RMCH10K6193FTH Part Data Attributes
|
RMCH10K6193FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH10K6193FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMCH10K6193FTH
This table gives cross-reference parts and alternative options found for RMCH10K6193FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH10K6193FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF6193C5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMCH10K6193FTH vs 0402WGF6193C5E |
MC0402P-6193-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 619000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | RMCH10K6193FTH vs MC0402P-6193-FTW |
RK73H1ETTPS6193F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 619000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCH10K6193FTH vs RK73H1ETTPS6193F |
RC0402FR-13619KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMCH10K6193FTH vs RC0402FR-13619KP |
0402WGF6193CAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMCH10K6193FTH vs 0402WGF6193CAE |
RCG0402619KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 619000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMCH10K6193FTH vs RCG0402619KFKED |
AS02FTE6193 | Fixed Resistor, Metal Glaze/thick Film, 1W, 619000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RMCH10K6193FTH vs AS02FTE6193 |
RMC-046193FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RMCH10K6193FTH vs RMC-046193FR |
RK73H1ETTPB6193F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 619000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCH10K6193FTH vs RK73H1ETTPB6193F |
RCS1005F6193AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | RMCH10K6193FTH vs RCS1005F6193AS |