Part Details for RK73H1ETTPS6193F by KOA Speer Electronics Inc
Overview of RK73H1ETTPS6193F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPS6193F
RK73H1ETTPS6193F CAD Models
RK73H1ETTPS6193F Part Data Attributes
|
RK73H1ETTPS6193F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPS6193F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 619000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPS6193F
This table gives cross-reference parts and alternative options found for RK73H1ETTPS6193F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPS6193F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC0402P-6193-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 619000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RK73H1ETTPS6193F vs MC0402P-6193-FTW |
CR0402-10W-6193FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ETTPS6193F vs CR0402-10W-6193FPT-13 |
CDF-S0402619K1%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, CHIP | RK73H1ETTPS6193F vs CDF-S0402619K1%100PPM/KNP20 |
HQ02WGF6193T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 619000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ETTPS6193F vs HQ02WGF6193T4E |
232270626194 | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 619000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RK73H1ETTPS6193F vs 232270626194 |
0402WGF6193CCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ETTPS6193F vs 0402WGF6193CCE |
MC0402P-6193-FB101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 619000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTPS6193F vs MC0402P-6193-FB101 |
CR10TR6193F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 619000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ETTPS6193F vs CR10TR6193F |
RMCS0402FT619K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 619000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73H1ETTPS6193F vs RMCS0402FT619K |
0402WGF6193T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ETTPS6193F vs 0402WGF6193T5E |