RMCF2512FT619R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of RMCF2512FT619R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF2512FT619R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RMCF2512FT619RCT-ND
DigiKey RES 619 OHM 1% 1W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5520
In Stock
  • 1 $0.2800
  • 10 $0.1480
  • 50 $0.1016
  • 100 $0.0874
  • 500 $0.0641
  • 1,000 $0.0568
  • 4,000 $0.0492
  • 8,000 $0.0422
  • 12,000 $0.0406
  • 20,000 $0.0374
  • 28,000 $0.0364
  • 40,000 $0.0356
  • 100,000 $0.0316
$0.0316 / $0.2800 Buy Now
DISTI # RMCF2512FT619R
Avnet Americas Res Thick Film 2512 619 Ohm 1% 1W ?100ppm/?C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF2512FT619R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel 12000 Factory Stock
  • 4,000 $0.0444
  • 8,000 $0.0437
  • 16,000 $0.0431
  • 24,000 $0.0425
  • 32,000 $0.0418
  • 40,000 $0.0412
  • 400,000 $0.0406
$0.0406 / $0.0444 Buy Now
DISTI # 708-RMCF2512FT619R
Mouser Electronics Thick Film Resistors - SMD RES, 2512, 619 ohm, 1%, 1W RoHS: Compliant 0
  • 4,000 $0.0490
  • 8,000 $0.0370
  • 24,000 $0.0330
  • 100,000 $0.0310
$0.0310 / $0.0490 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks 0
  • 4,000 $0.0507
$0.0507 Buy Now
Onlinecomponents.com   RoHS: Compliant 12000 Factory Stock
  • 150 $0.1670
  • 250 $0.1060
  • 500 $0.0790
  • 1,000 $0.0630
  • 4,000 $0.0530
  • 8,000 $0.0473
  • 12,000 $0.0428
$0.0428 / $0.1670 Buy Now
DISTI # 27465973
Verical Res Thick Film 2512 619 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Americas - 12000
  • 4,000 $0.1419
$0.1419 Buy Now
NAC RESISTOR, 2512, 619 ohm, 1%, 1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 4000 12000
  • 4,000 $0.0830
  • 20,000 $0.0710
  • 100,000 $0.0625
$0.0625 / $0.0830 Buy Now
Master Electronics   RoHS: Compliant 12000 Factory Stock
  • 150 $0.1670
  • 250 $0.1060
  • 500 $0.0790
  • 1,000 $0.0630
  • 4,000 $0.0530
  • 8,000 $0.0473
  • 12,000 $0.0428
$0.0428 / $0.1670 Buy Now

CAD Models for RMCF2512FT619R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCF2512FT619R by SEI Stackpole Electronics Inc

RMCF2512FT619R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
619 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMCF2512FT619R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RMCF2512FT619R

This table gives cross-reference parts and alternative options found for RMCF2512FT619R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF2512FT619R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRC100F6190TRF Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp RMCF2512FT619R vs NRC100F6190TRF
ERJ1TNF6190U Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Panasonic Electronic Components RMCF2512FT619R vs ERJ1TNF6190U
AC2512FK-07619RL Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RMCF2512FT619R vs AC2512FK-07619RL
ERJS1TF6190U Fixed Resistor, Metal Glaze/thick Film, 1W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Panasonic Electronic Components RMCF2512FT619R vs ERJS1TF6190U

Related Parts for RMCF2512FT619R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF2512FT619R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF2512FT619R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCF2512FT619R would you like to use for your alert(s)?
  • Please alert me when RMCF2512FT619R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF2512FT619R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF2512FT619R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF2512FT619R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF2512FT619R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF2512FT619R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: